Add To Favorites
AB308-6.000MHZ 6MHz ±30ppm Crystal 16pF 80 Ohms Cylindrical Can, Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.42500 $4.25
50 0.38260 $19.13
100 0.34000 $34.00
500 0.32300 $161.50
1,000 0.27200 $272.00
2,500 0.25500 $637.50
5,000 0.24650 $1,232.50
10,000 0.23800 $2,380.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14121-ND
Copy   535-14121-ND
Quantity Available 2,852
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AB308-6.000MHZ

Copy   AB308-6.000MHZ
Description CRYSTAL 6.0000MHZ 16PF T/H
Copy   CRYSTAL 6.0000MHZ 16PF T/H
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6MHz ±30ppm Crystal 16pF 80 Ohms Cylindrical Can, Radial

Copy   6MHz ±30ppm Crystal 16pF 80 Ohms Cylindrical Can, Radial
Documents & Media
Datasheets AB308 Series Datasheet
AB308 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models AB308.stp
3D Drawings AB308.pdf
Online Catalog AB308 Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series AB308
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 6MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.118" Dia x 0.315" L (3.00mm x 8.00mm)
Height - Seated (Max) 0.323" (8.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 535-14121
AB308-6.000MHZ-ND

22:47:20 8/19/2019