USD
Favorite

AB1815-T3 Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad
Price & Procurement
18,112 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.54700 $15.47
25 1.45920 $36.48
100 1.24320 $124.32
250 1.16736 $291.84
500 1.02144 $510.72
1,000 0.84634 $846.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11936-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.78797
  • Cut Tape (CT)  : 535-11936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,112 - Immediate
  • Unit Price: $1.72000

AB1815-T3

Datasheet
Digi-Key Part Number 535-11936-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AB1815-T3
Copy  
Description IC RTC CLK/CALENDAR SPI 16-QFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 256B SPI 16-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series -
Packaging Digi-Reel® 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, SRAM, Trickle-Charger, Watchdog Timer
Memory Size 256B
Time Format HH:MM:SS:hh
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 1.7V ~ 3.6V
Voltage - Supply, Battery 1.5V ~ 3.6V
Current - Timekeeping (Max) 0.17µA ~ 0.22µA @ 1.8V ~ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ABKIT-IOT-1

IOT & WEARABLES COMPONENT KIT

Abracon LLC

$71.33000 Details

ABKIT-RTC32K-1

RTC AND 32KHZ SAMPLE KIT

Abracon LLC

$72.46000 Details
You May Also Be Interested In

ABS07-32.768KHZ-7-T

CRYSTAL 32.7680KHZ 7PF SMD

Abracon LLC

$0.95000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

$1.16000 Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

$0.67000 Details

ABM8W-48.0000MHZ-6-B1U-T3

CRYSTAL 48.0000MHZ 6PF SMD

Abracon LLC

$0.69000 Details

BGS14PN10E6327XTSA1

IC RF SWITCH SP4T 6GHZ TSNP10-1

Infineon Technologies

$0.74000 Details

DSK-3R3H703T414-HLL

CAP 70MF -20% +80% 3.3V SMD

Elna America

$2.09000 Details
Additional Resources
Standard Package 1
Other Names 535-11936-6