Add To Favorites
S-93C46BR0I-J8T1G EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz 8-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26250 $525.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S-93C46BR0I-J8T1G-ND
Copy   S-93C46BR0I-J8T1G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-93C46BR0I-J8T1G

Copy   S-93C46BR0I-J8T1G
Description IC EEPROM 1K SPI 2MHZ 8SOP
Copy   IC EEPROM 1K SPI 2MHZ 8SOP
Detailed Description

EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz 8-SOP

Copy   EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz  8-SOP
Documents & Media
Datasheets S-93C46B/56B/66B ~
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (64 x 16)
Clock Frequency 2MHz
Write Cycle Time - Word, Page 8ms
Memory Interface SPI
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

23:16:26 11/12/2018