Add To Favorites
S-85V1AB30-I6T1U Switching Regulator IC Output 6-SMD, Flat Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.42200 $14.22
25 1.34160 $33.54
100 1.14300 $114.30
250 1.07328 $268.32
500 0.93910 $469.55
1,000 0.77811 $778.11
2,500 0.72445 $1,811.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1662-3339-1-ND
Copy   1662-3339-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-85V1AB30-I6T1U

Copy   S-85V1AB30-I6T1U
Description IC REG SNT-6A
Copy   IC REG SNT-6A
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Switching Regulator IC Output 6-SMD, Flat Leads

Copy    Switching Regulator IC     Output  6-SMD, Flat Leads
Documents & Media
Datasheets S-85V1A Series
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Leads
Supplier Device Package SNT-6A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1662-3339-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1662-3339-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.67730
  • Digi-Reel® ? : 1662-3339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

20:01:02 8/25/2019