Add To Favorites
S-8254BCIFT-TB-U Battery IC 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97065 $1,941.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S-8254BCIFT-TB-U-ND
Copy   S-8254BCIFT-TB-U-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-8254BCIFT-TB-U

Copy   S-8254BCIFT-TB-U
Description IC BATT PROTECTION
Copy   IC BATT PROTECTION
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Battery IC 16-TSSOP

Copy   Battery  IC  16-TSSOP
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

14:04:00 12/14/2018