Add To Favorites
S-8254AAQFT-TB-G Battery Battery Protection IC Lithium-Ion/Polymer 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.97065 $1,941.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S-8254AAQFT-TB-G-ND
Copy   S-8254AAQFT-TB-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-8254AAQFT-TB-G

Copy   S-8254AAQFT-TB-G
Description IC BATT PROTECTION
Copy   IC BATT PROTECTION
Detailed Description

Battery Battery Protection IC Lithium-Ion/Polymer 16-TSSOP

Copy   Battery Battery Protection IC Lithium-Ion/Polymer 16-TSSOP
Documents & Media
Datasheets S-8254A Series
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Function Battery Protection
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 3 ~ 4
Fault Protection Over Current
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

19:39:24 12/15/2018