S-8254AANFT-TB-G Battery Battery Protection IC Lithium-Ion/Polymer 16-TSSOP
Product Overview
Digi-Key Part Number S-8254AANFT-TB-GCT-ND
Copy   S-8254AANFT-TB-GCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-8254AANFT-TB-G

Copy   S-8254AANFT-TB-G
Description IC LI-ION BATT PROTECT 16-TSSOP
Copy   IC LI-ION BATT PROTECT 16-TSSOP
Detailed Description

Battery Battery Protection IC Lithium-Ion/Polymer 16-TSSOP

Copy   Battery Battery Protection IC Lithium-Ion/Polymer 16-TSSOP
Documents & Media
Datasheets S-8254A Series
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Battery Protection
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 3 ~ 4
Fault Protection Over Current
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S-8254AANFT-TB-G-ND
S-8254AANFT-TB-GCT
S8254AANFTTBG
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S-8254AANFT-TB-GTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.97065

02:55:36 10/18/2018