USD
Favorite

S-812C45AY-B2-U Linear Voltage Regulator IC 1 Output 65mA TO-92-3
Price & Procurement
382 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81800 $8.18
25 0.76880 $19.22
100 0.58280 $58.28
250 0.49600 $124.00

Submit a request for quotation on quantities greater than those displayed.

S-812C45AY-B2-U

Datasheet
Digi-Key Part Number 1662-1967-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-812C45AY-B2-U
Copy  
Description IC REG LINEAR 4.5V 65MA TO92-3
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 65mA TO-92-3

Copy  
Documents & Media
Datasheets S-812C Series
Design Resources Development Tool Selector
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
HTML Datasheet S-812C Series
Online Catalog 3.35V to 5V Output
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-812C
Packaging Bulk 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.27V @ 10mA
Current - Output 65mA
Current - Quiescent (Iq) 500nA
Current - Supply (Max) 2.1µA
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 1662-1967
1662-1967-1
1662-1967-1-ND
S-812C45AY-B2-U-ND