Add To Favorites
S-812C30AUA-C2KT2G Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.79200 $7.92
25 0.71520 $17.88
100 0.62580 $62.58
250 0.54920 $137.30
500 0.48534 $242.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 728-1019-1-ND
Copy   728-1019-1-ND
Quantity Available 29,447
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-812C30AUA-C2KT2G

Copy   S-812C30AUA-C2KT2G
Description IC REG LINEAR 3V 50MA SOT89-3
Copy   IC REG LINEAR 3V 50MA SOT89-3
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output  50mA SOT-89-3
Documents & Media
Datasheets S-812C Series
Design Resources Development Tool Selector
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
HTML Datasheet S-812C Series
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-812C
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.41V @ 10mA
Current - Output 50mA
Current - Quiescent (Iq) 500nA
Current - Supply (Max) 1.8µA
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 728-1019-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 728-1019-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 29,000 - Immediate
  • Unit Price: $0.39680
  • Digi-Reel® ? : 728-1019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,447 - Immediate
  • Unit Price: Digi-Reel®

09:16:37 8/24/2019