USD
Favorite

S-812C22AUA-C2CT2U Linear Voltage Regulator IC 1 Output 30mA SOT-89-3
Price & Procurement
957 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81800 $8.18
25 0.76880 $19.22
100 0.58280 $58.28
250 0.49600 $124.00
500 0.47120 $235.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1662-1935-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35960

S-812C22AUA-C2CT2U

Datasheet
Digi-Key Part Number 1662-1935-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-812C22AUA-C2CT2U
Copy  
Description IC REG LINEAR 2.2V 30MA SOT89-3
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 30mA SOT-89-3

Copy  
Documents & Media
Datasheets S-812C Series
Design Resources Development Tool Selector
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
HTML Datasheet S-812C Series
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-812C
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 2.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.95V @ 10mA
Current - Output 30mA
Current - Quiescent (Iq) 500nA
Current - Supply (Max) 1.6µA
PSRR -
Control Features -
Protection Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-1935-1