USD
Favorite

S-80145BNMC-JG6T2U Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
1,957 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67300 $6.73
25 0.63240 $15.81
100 0.47940 $47.94
250 0.40800 $102.00
500 0.38760 $193.80
1,000 0.29580 $295.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1662-1735-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27540
  • Digi-Reel®  : 1662-1735-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,957 - Immediate
  • Unit Price: Digi-Reel®

S-80145BNMC-JG6T2U

Datasheet
Digi-Key Part Number 1662-1735-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-80145BNMC-JG6T2U
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-5
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy  
Documents & Media
Datasheets S-801 Series
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Online Catalog Detector
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-801
Packaging Cut Tape (CT) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 65ms Minimum
Voltage - Threshold 4.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-1735-1