Add To Favorites
Product Overview
Digi-Key Part Number 1662-2832-1-ND
Quantity Available 4,870
Can ship immediately
Manufacturer

Manufacturer Part Number

S-77101A02-I8T1U4

Description POWER SEQUENCER
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer SNT-8A

Documents & Media
Datasheets S-77100, S-77101 Series
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package SNT-8A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 1662-2832-1

21:31:01 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.53600 $5.36
25 0.46880 $11.72
100 0.40170 $40.17
250 0.34816 $87.04
500 0.29458 $147.29
1,000 0.22763 $227.63
2,500 0.20754 $518.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1662-2832-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.18850
  • Digi-Reel® ? : 1662-2832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback