Add To Favorites
S-5716ANDL0-M3T1U Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
5 1.10800 $5.54
10 0.90100 $9.01
25 0.77600 $19.40
50 0.67220 $33.61
100 0.60980 $60.98
500 0.51282 $256.41
1,000 0.45738 $457.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1662-2177-1-ND
Copy   1662-2177-1-ND
Quantity Available 3,372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-5716ANDL0-M3T1U

Copy   S-5716ANDL0-M3T1U
Description MAGNETIC SWITCH OMNIPOL SOT23-3
Copy   MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3

Copy   Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-5716
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±2.7mT Trip, ±2.2mT Release
Test Condition 25°C
Voltage - Supply 2.7V ~ 5.5V
Current - Supply (Max) 8µA
Current - Output (Max) 2mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1662-2177-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1662-2177-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.40320
  • Digi-Reel® ? : 1662-2177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,372 - Immediate
  • Unit Price: Digi-Reel®

12:59:50 8/21/2019