Add To Favorites
Product Overview
Digi-Key Part Number 1662-2713-1-ND
Quantity Available 3,937
Can ship immediately
Manufacturer

Manufacturer Part Number

S-24C128CI-J8T1U3

Description IC EEPROM 128K I2C 400KHZ 8SOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

EEPROM Memory IC 128Kb (16K x 8) I²C 400kHz 900ns 8-SOP

Documents & Media
Datasheets S-24C128C
Online Catalog S-24C128C
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 128Kb (16K x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Memory Interface I²C
Voltage - Supply 1.6 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DLP11SA900HL2L - Murata Electronics North America | 490-6035-1-ND DigiKey Electronics
  • DLP11SA900HL2L
  • Murata Electronics North America
  • CMC 150MA 2LN 90 OHM SMD
  • Unit Price $0.54000
  • 490-6035-1-ND
Additional Resources
Standard Package ? 1
Other Names 1662-2713-1

12:50:57 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.57200 $5.72
25 0.56440 $14.11
50 0.56120 $28.06
100 0.50180 $50.18
250 0.49748 $124.37
500 0.49022 $245.11
1,000 0.47255 $472.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1662-2713-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.39559
  • Digi-Reel® ? : 1662-2713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,937 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback