Add To Favorites
S-13A1B12-A6T1U3 Linear Voltage Regulator IC 1 Output 1A HSNT-6A
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.15500 $11.55
25 1.09600 $27.40
100 0.90020 $90.02
250 0.84152 $210.38
500 0.74366 $371.83
1,000 0.58710 $587.10
2,500 0.54796 $1,369.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1662-3153-1-ND
Copy   1662-3153-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S-13A1B12-A6T1U3

Copy   S-13A1B12-A6T1U3
Description IC REG LINEAR 1.2V 1A HSNT6A
Copy   IC REG LINEAR 1.2V 1A HSNT6A
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A HSNT-6A

Copy   Linear Voltage Regulator IC  1 Output  1A HSNT-6A
Documents & Media
Datasheets S-13A1 Series
Design Resources Development Tool Selector
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Online Catalog < 1.75V Output
Product Attributes Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-13A1
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.38V @ 300mA
Current - Output 1A
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 90µA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Inrush Current Limit, Over Current, Thermal Shutdown
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package HSNT-6A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1662-3153-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1662-3153-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.50540
  • Digi-Reel® ? : 1662-3153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

23:48:27 8/24/2019