USD
Favorite

S-1206B33-M3T1U Linear Voltage Regulator IC 1 Output 250mA SOT-23-3
Price & Procurement
511 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80900 $8.09
25 0.75960 $18.99
100 0.57580 $57.58
250 0.49000 $122.50
500 0.46550 $232.75
1,000 0.35525 $355.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1662-1459-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.33075
  • Digi-Reel®  : 1662-1459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 511 - Immediate
  • Unit Price: Digi-Reel®

S-1206B33-M3T1U

Datasheet
Digi-Key Part Number 1662-1459-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-1206B33-M3T1U
Copy  
Description IC REG LINEAR 3.3V 250MA SOT23-3
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 250mA SOT-23-3

Copy  
Documents & Media
Datasheets S-1206 Series
Design Resources Development Tool Selector
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Online Catalog 3.05V to 3.3V Output
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-1206
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.23V @ 100mA
Current - Output 250mA
Current - Quiescent (Iq) 1.5µA
PSRR -
Control Features -
Protection Features Over Current
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-1459-1