USD

S-1133B55-U5T1U Linear Voltage Regulator IC 1 Output 300mA SOT-89-5
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1662-1276-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.33350

S-1133B55-U5T1U

Datasheet
Digi-Key Part Number 1662-1276-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-1133B55-U5T1U
Copy  
Description IC REG LINEAR 5.5V 300MA SOT89-5
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA SOT-89-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-1133
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 5.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.15V @ 100mA
Current - Output 300mA
Current - Quiescent (Iq) 1µA
Current - Supply (Max) 90µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Thermal Shutdown
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-89-5/6
Supplier Device Package SOT-89-5
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-1276-1