USD
Favorite

S-1011N36-M6T1U4 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
100 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.88200 $8.82
25 0.83720 $20.93
100 0.64290 $64.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1662-2775-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39767

S-1011N36-M6T1U4

Datasheet
Digi-Key Part Number 1662-2775-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-1011N36-M6T1U4
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-6
Copy  
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy  
Documents & Media
Datasheets S-1011 Series
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-1011
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1662-2775-1