USD
Favorite

S-1011C5H-M6T1U4 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39767 $1,193.01

Submit a request for quotation on quantities greater than those displayed.

S-1011C5H-M6T1U4

Datasheet
Digi-Key Part Number S-1011C5H-M6T1U4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S-1011C5H-M6T1U4
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-6
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy  
Documents & Media
Datasheets S-1011 Series
PCN Design/Specification Solder Plating Material Chg 10/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ABLIC U.S.A. Inc.
Series S-1011
Packaging Tape & Reel (TR) 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000