Add To Favorites
SUPERTHERMAL-A072-30-02-0762-0762 Thermal Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.49100 $2,249.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS473-ND
Copy   HS473-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SUPERTHERMAL-A072-30-02-0762-0762

Copy   SUPERTHERMAL-A072-30-02-0762-0762
Description PAD SUPER THERMAL A072 3MM 3X3"
Copy   PAD SUPER THERMAL A072 3MM 3X3"
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Thermal Pad

Copy   Thermal Pad
Documents & Media
Datasheets SUPERTHERMAL Gap Filler Datasheet
Design Resources Thermal Interface Materials Explained
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 100
Other Names 058676
HS473

23:25:01 1/23/2019