Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1061-1030-ND
Quantity Available 137
Can ship immediately

Manufacturer Part Number


Description SYNJET ZFLOW 75 PWM 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

SynJet® Round Spotlights Active Cooling

Documents & Media
Datasheets SynJet® Spotlight Cooler 31W
Product Training Modules Synjet® Coolers for Use in LED Lighting
Design Resources Lighting Product Selector
PCN Design/Specification SynJet ZFlow Logo 04/May/2012
Product Attributes Select All
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series SynJet®
Part Status Active
Type Active Cooling
For Use With/Related Products Spotlights
Shape Round
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names 1061-1030

09:58:15 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 15.41000 $15.41
10 14.55600 $145.56
25 13.70000 $342.50
50 13.05760 $652.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback