Add To Favorites
531202B02100G Heat Sink TO-220, TO-202 Aluminum 8.0W @ 60°C Board Level, Vertical
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.68500 $16.85
25 1.64080 $41.02
50 1.59660 $79.83
100 1.50790 $150.79
250 1.41920 $354.80
500 1.33050 $665.25
1,000 1.24180 $1,241.80
5,000 1.19745 $5,987.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 531202B02100G-ND
Copy   531202B02100G-ND
Quantity Available 1,124
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

531202B02100G

Copy   531202B02100G
Description HEATSINK TO-220 SOLDERPIN 50.8MM
Copy   HEATSINK TO-220 SOLDERPIN 50.8MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Sink TO-220, TO-202 Aluminum 8.0W @ 60°C Board Level, Vertical

Copy   Heat Sink TO-220, TO-202 Aluminum 8.0W @ 60°C Board Level, Vertical
Documents & Media
Datasheets 531xx2(B,V)0yyy0G
Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
Design Resources Thermal Interface Materials Explained
HTML Datasheet Standard Heatsinks Catalog
Online Catalog Heat Sinks
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series -
Part Status Active
Type Board Level, Vertical
Package Cooled TO-220, TO-202
Attachment Method Bolt On and PC Pin
Shape Rectangular, Fins
Length 2.000" (50.80mm)
Width 1.375" (34.93mm)
Diameter -
Height Off Base (Height of Fin) 0.500" (12.70mm)
Power Dissipation @ Temperature Rise 8.0W @ 60°C
Thermal Resistance @ Forced Air Flow 4.00°C/W @ 600 LFM
Thermal Resistance @ Natural 7.50°C/W
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Frequently Bought Together
Additional Resources
Standard Package ? 500
Other Names 042323

09:38:31 12/18/2018