Add To Favorites
Photo Not Available
2268B Heat Sink Aluminum
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 5.75407 $8,631.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2268B-ND
Copy   2268B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2268B

Copy   2268B
Description BOARD LEVEL HEAT SINK
Copy   BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Heat Sink Aluminum

Copy   Heat Sink  Aluminum
Documents & Media
Datasheets Standard Heatsinks Catalog
Product Training Modules How to Select a Heat Sink
HTML Datasheet Standard Heatsinks Catalog
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series -
Part Status Active
Type -
Package Cooled -
Attachment Method -
Shape -
Length -
Width -
Diameter -
Height Off Base (Height of Fin) -
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names 034084

06:20:10 12/19/2018