Add To Favorites
Photo Not Available
189861F00000 Thermal Pad Gray 19.05mm x 10.41mm Rectangular Adhesive - One Side
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.26460 $2,116.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 189861F00000-ND
Copy   189861F00000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

189861F00000

Copy   189861F00000
Description THERM PAD 19.05MMX10.41MM W/ADH
Copy   THERM PAD 19.05MMX10.41MM W/ADH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Thermal Pad Gray 19.05mm x 10.41mm Rectangular Adhesive - One Side

Copy   Thermal Pad Gray 19.05mm x 10.41mm Rectangular Adhesive - One Side
Documents & Media
Design Resources Thermal Interface Materials Explained
Product Attributes Select All
Categories
Manufacturer Aavid, Thermal Division of Boyd Corporation
Series In-Sil-8
Part Status Active
Usage TO-218, TO-220, TO-247
Type Pad, Sheet
Shape Rectangular
Outline 19.05mm x 10.41mm
Thickness 0.0070" (0.178mm)
Material Silicone
Adhesive Adhesive - One Side
Backing, Carrier -
Color Gray
Thermal Resistivity 1.25°C/W, 0.77°C/W
Thermal Conductivity -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 000379

03:19:01 11/19/2018