Add To Favorites
Product Overview
Digi-Key Part Number H12192CT-ND
Quantity Available 14,848
Can ship immediately
Manufacturer

Manufacturer Part Number

ZX62WRD-B-5PC

Description CONN RCPT MICRO USB B SPLASH PRF
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series ZX62W
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - micro B
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal, Reverse Mount
Termination Solder
Features -
Ingress Protection Splash Proof
Operating Temperature -30°C ~ 85°C
Number of Ports 1
Current Rating 1.8A
Voltage - Rated 30VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • ZX80-B-5SA(30) - Hirose Electric Co Ltd | H125243-ND DigiKey Electronics
  • ZX80-B-5SA(30)
  • Hirose Electric Co Ltd
  • CONN PLUG USB MICRO B PCB VERT
  • Unit Price $1.36000
  • H125243-ND
  • ZX80-B-5S(30) - Hirose Electric Co Ltd | H125281-ND DigiKey Electronics
  • ZX80-B-5S(30)
  • Hirose Electric Co Ltd
  • CONN PLUG MCR
  • Unit Price $1.38000
  • H125281-ND
  • ZX64-B-5S-UNIT(31) - Hirose Electric Co Ltd | H125261-ND DigiKey Electronics
  • ZX64-B-5S-UNIT(31)
  • Hirose Electric Co Ltd
  • CONN PLUG USB MICRO B SMD R/A
  • Unit Price $0.74000
  • H125261-ND
You May Also Be Interested In
  • ZX62WD1-B-5PC - Hirose Electric Co Ltd | H12193CT-ND DigiKey Electronics
  • ZX62WD1-B-5PC
  • Hirose Electric Co Ltd
  • CONN RCPT MICRO USB B SPLASH PRF
  • Unit Price $1.96000
  • H12193CT-ND
  • LTST-S270GKT - Lite-On Inc. | 160-1475-1-ND DigiKey Electronics
  • LTST-S270GKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD R/A
  • Unit Price $0.27000
  • 160-1475-1-ND
  • 1054431101 - Molex, LLC | WM11894CT-ND DigiKey Electronics
  • 1054431101
  • Molex, LLC
  • WTRPRF MICRO USB TOP MNT FLNGLS
  • Unit Price $4.00000
  • WM11894CT-ND
  • MCP73811T-420I/OT - Microchip Technology | MCP73811T-420I/OTCT-ND DigiKey Electronics
  • MCP73811T-420I/OT
  • Microchip Technology
  • IC LI-ION/LI-POLY CTRLR SOT23-5
  • Unit Price $0.53000
  • MCP73811T-420I/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names H12192CT

15:45:47 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.20600 $12.06
25 1.13520 $28.38
50 1.08800 $54.40
100 1.04060 $104.06
250 0.94600 $236.50
500 0.85140 $425.70
1,000 0.75680 $756.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H12192TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.62350
  • Digi-Reel® ? : H12192DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,848 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback