Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.82700 $8.27
100 0.64730 $64.73
500 0.49008 $245.04
1,000 0.40023 $400.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZVP3306A-ND
Copy   ZVP3306A-ND
Quantity Available 12,111
Can ship immediately

Factory Stock ?: 52,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZVP3306A

Copy   ZVP3306A
Description MOSFET P-CH 60V 160MA TO92-3
Copy   MOSFET P-CH 60V 160MA TO92-3
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

P-Channel 60V 160mA (Ta) 625mW (Ta) Through Hole TO-92-3

Copy   P-Channel 60V 160mA (Ta) 625mW (Ta) Through Hole TO-92-3
Documents & Media
Datasheets ZVP3306A
Environmental Information RoHS Cert
PCN Assembly/Origin Plating Site Add 24/Feb/2017
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Bulk ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 160mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 14 Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id 3.5V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 18V
FET Feature -
Power Dissipation (Max) 625mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-92-3
Package / Case TO-226-3, TO-92-3 (TO-226AA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ZVN3306A - Diodes Incorporated | ZVN3306A-ND DigiKey Electronics
  • ZVN3306A
  • Diodes Incorporated
  • MOSFET N-CH 60V 270MA TO92-3
  • Unit Price $0.90000
  • ZVN3306A-ND
  • 2N7000 - ON Semiconductor | 2N7000FS-ND DigiKey Electronics
  • 2N7000
  • ON Semiconductor
  • MOSFET N-CH 60V 200MA TO-92
  • Unit Price $0.47000
  • 2N7000FS-ND
  • ZVP3306FTA - Diodes Incorporated | ZVP3306FCT-ND DigiKey Electronics
  • ZVP3306FTA
  • Diodes Incorporated
  • MOSFET P-CH 60V 0.09A SOT23-3
  • Unit Price $0.56000
  • ZVP3306FCT-ND
  • ZVP2106A - Diodes Incorporated | ZVP2106A-ND DigiKey Electronics
  • ZVP2106A
  • Diodes Incorporated
  • MOSFET P-CH 60V 280MA TO92-3
  • Unit Price $1.01000
  • ZVP2106A-ND
  • BS250P - Diodes Incorporated | BS250P-ND DigiKey Electronics
  • BS250P
  • Diodes Incorporated
  • MOSFET P-CH 45V 230MA TO92-3
  • Unit Price $0.96000
  • BS250P-ND
Additional Resources
Standard Package ? 4,000

04:51:49 3/20/2019