USD

ZU-1870MA6T2
Price & Procurement
0 In Stock

ZU-1870MA6T2

Datasheet
Digi-Key Part Number PCR113-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZU-1870MA6T2
Copy  
Description CARD READER FULL INSERT 2 TRACK
Copy  
Documents & Media
Datasheets ZU-1870MA6T2
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic - ATG
Series -
Part Status Obsolete
Card Reader Type Magnetic - Push/Pull
Interface TTL
Card Read/Write Type and Tracks -
Card Reading Direction Ejection
Card Standard ISO 1, ISO 2, ISO 7810, ISO 7811
Card Speed 10 ~ 100 cm/s
Supply Voltage 5V
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60
Other Names PCR113
ZU1870MA6T2