Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 455-2424-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ZER-15V-S

Description CONN RECEPT HOUSING 15POS ZE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)

Documents & Media
Datasheets ZE Connector Datasheet
Product Training Modules ZE Connectors
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ZE
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 15
Pitch 0.059" (1.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1,500
Other Names 455-2424

14:35:49 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.11718 $175.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback