Add To Favorites
Product Overview
Digi-Key Part Number Z2689-ND
Quantity Available 21
Can ship immediately

Factory Stock ?: 59

Manufacturer Part Number


Description I/O MOD 4 DIGITAL 4 RELAY 12-24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Input, Output (I/O) Module DIN Rail 12 ~ 24VDC

Product Attributes Select All
Manufacturer Omron Automation and Safety
Series ZEN V2
Part Status Active
Type Input, Output (I/O) Module
For Use With/Related Products ZEN Series
Number of Inputs and Type 4 - Digital
Number of Outputs and Type 4 - Relay
Voltage - Supply 12 ~ 24VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Features -
Operating Temperature 0°C ~ 55°C
Ingress Protection IP20
Approvals CE, cULus
Weight 0.265 lb (120.2g)
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Z2689

00:34:41 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 109.15000 $109.15
10 102.91100 $1,029.11
25 96.67360 $2,416.84
50 90.43660 $4,521.83
100 87.31800 $8,731.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback