Add To Favorites
Product Overview
Digi-Key Part Number ZA5074-2.5-ND
Quantity Available 944
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

ZA5074-2.5

Description CORD COIL CIG 5A FUSE W/DC PLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Cable, Auto Power Plug to 2.5mm DC Plug Cigarette Lighter Assembly 12V 5A 12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator Black

Documents & Media
Datasheets ZA5074-2.5 Drawing
12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog Cigarette Plugs
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Type Cable, Auto Power Plug to 2.5mm DC Plug
Specifications 12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator
Current Rating 5A
Color Black
Voltage - Rated 12V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names ZA507425

13:09:03 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.12000 $10.12
10 9.36300 $93.63
100 8.43480 $843.48
500 7.80448 $3,902.24
1,000 7.27930 $7,279.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback