Add To Favorites
Product Overview
Digi-Key Part Number ZA5073-2.5-ND
Quantity Available 1,588
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

ZA5073-2.5

Description CORD STR CIG 5A FUSE W/DC PLUG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Cable, Auto Power Plug to 2.5mm DC Plug Cigarette Lighter Assembly 12V 5A 6' (1.83m) Cord, ABS, Fused, LED Indicator Black

Documents & Media
Datasheets ZA5073-2.5 Drawing
12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog Cigarette Plugs
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Type Cable, Auto Power Plug to 2.5mm DC Plug
Specifications 6' (1.83m) Cord, ABS, Fused, LED Indicator
Current Rating 5A
Color Black
Voltage - Rated 12V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names Q1077065
ZA507325

22:06:45 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.36000 $7.36
10 6.80900 $68.09
100 6.13430 $613.43
500 5.61966 $2,809.83
1,000 5.27301 $5,273.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback