Add To Favorites
Product Overview
Digi-Key Part Number ZA5071-ND
Quantity Available 1,496
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

ZA5071

Description CORD STR W/LED 10A FUSE SKT&CVR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Cable, Auto Power Plug to Auto Power Socket Cigarette Lighter Assembly 12V 10A 12' (3.65m) Cord, ABS, Fused, LED Indicator Black

Documents & Media
Datasheets ZA5071 Drawing
12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog ZA/BK
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Type Cable, Auto Power Plug to Auto Power Socket
Specifications 12' (3.65m) Cord, ABS, Fused, LED Indicator
Current Rating 10A
Color Black
Voltage - Rated 12V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

12:18:38 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.81000 $10.81
10 10.00400 $100.04
100 9.01250 $901.25
500 8.28770 $4,143.85
1,000 7.75196 $7,751.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback