Add To Favorites
Product Overview
Digi-Key Part Number ZA5070-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

ZA5070

Description CORD COIL W/LED 5A FUSE SKT&COVR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Cable, Auto Power Plug to Auto Power Socket Cigarette Lighter Assembly 12V 5A 12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator Black

Documents & Media
Datasheets ZA5070
12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog ZA/BK
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Type Cable, Auto Power Plug to Auto Power Socket
Specifications 12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator
Current Rating 5A
Color Black
Voltage - Rated 12V
 
Additional Resources
Standard Package ? 100

21:47:38 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.81000 $10.81
10 10.00400 $100.04
100 9.01250 $901.25
500 8.28766 $4,143.83
1,000 7.75195 $7,751.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback