Add To Favorites
Product Overview
Digi-Key Part Number ZA5018-ND
Quantity Available 60
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

ZA5018

Description PLUG AUTO W/2 SOCKETS W/LED&FUSE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Auto Power Plug to Dual Auto Power Sockets Cigarette Lighter Assembly 12V 10A Fused, LED Indicator, Nylon Black

Documents & Media
Datasheets ZA5018 Drawing
12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog ZA/BK
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Type Auto Power Plug to Dual Auto Power Sockets
Specifications Fused, LED Indicator, Nylon
Current Rating 10A
Color Black
Voltage - Rated 12V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

04:36:54 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.26000 $9.26
10 8.57000 $85.70
100 7.72050 $772.05
500 7.15324 $3,576.62
1,000 6.67007 $6,670.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback