Add To Favorites
Product Overview
Digi-Key Part Number ZA2081-B-ND
Quantity Available 6,608
Can ship immediately

Factory Stock ?: 2,700
Manufacturer

Manufacturer Part Number

ZA2081-B

Description CAP SOCKET CIGARETTE RUBBER BK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ZA2081-B Drawing
12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog Battery Product Accessories
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Accessory Type Cap
For Use With/Related Products Cigarette Socket
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names ZA2081B

05:22:34 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.79300 $7.93
100 0.71430 $71.43
500 0.66176 $330.88
1,000 0.61974 $619.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback