Add To Favorites
Product Overview
Digi-Key Part Number ZA2010-ND
Quantity Available 4,143
Can ship immediately
Manufacturer

Manufacturer Part Number

ZA2010

Description SOCKET CIGARETTE INLINE PLASTIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Auto Power Socket Cigarette Lighter Assembly 12V 10A ABS, Insulation Black

Documents & Media
Datasheets ZA2010 Drawing
12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Online Catalog Cigarette Sockets
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Type Auto Power Socket
Specifications ABS, Insulation
Current Rating 10A
Color Black
Voltage - Rated 12V
 
Associated Product
You May Also Be Interested In
  • 15951 - Panavise | 15951PV-ND DigiKey Electronics
  • 15951
  • Panavise
  • DUAL DC CAR POWER ADAPTER
  • Unit Price $7.99000
  • 15951PV-ND
Additional Resources
Standard Package ? 100

10:39:59 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.74900 $17.49
100 1.57560 $157.56
500 1.43906 $719.53
1,000 1.35502 $1,355.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback