Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.24400 $2.44
25 0.20400 $5.10
100 0.12920 $12.92
250 0.09972 $24.93
500 0.08498 $42.49
1,000 0.05778 $57.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YFZVFHTR27BCT-ND
Copy   YFZVFHTR27BCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YFZVFHTR27B

Copy   YFZVFHTR27B
Description ZENER DIODES (CORRESPONDS TO AEC
Copy   ZENER DIODES (CORRESPONDS TO AEC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 25.62V 500mW ±2.52% Surface Mount TUMD2M

Copy   Zener Diode 25.62V 500mW ±2.52% Surface Mount TUMD2M
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 25.62V
Tolerance ±2.52%
Power - Max 500mW
Impedance (Max) (Zzt) 45 Ohms
Current - Reverse Leakage @ Vr 200nA @ 21V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YFZVFHTR27BCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YFZVFHTR27BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.05060
  • Digi-Reel® ? : YFZVFHTR27BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

17:30:24 7/16/2019