USD
Favorite

Price & Procurement
5,808 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.23700 $2.37
25 0.19800 $4.95
100 0.09680 $9.68
500 0.08074 $40.37
1,000 0.05610 $56.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : YFZVFHTR20BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.05214
  • Digi-Reel®  : YFZVFHTR20BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,808 - Immediate
  • Unit Price: Digi-Reel®

YFZVFHTR20B

Datasheet
Digi-Key Part Number YFZVFHTR20BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFZVFHTR20B
Copy  
Description ZENER DIODES (CORRESPONDS TO AEC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 19.11V 500mW ±2.51% Surface Mount TUMD2M

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 19.11V
Tolerance ±2.51%
Power - Max 500mW
Impedance (Max) (Zzt) 28 Ohms
Current - Reverse Leakage @ Vr 200nA @ 15V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YFZVFHTR20BCT