USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.28300 $2.83
25 0.25480 $6.37
100 0.17610 $17.61
250 0.14832 $37.08
500 0.12052 $60.26
1,000 0.09270 $92.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YFZVFHTR2.2BCT-ND
Copy   YFZVFHTR2.2BCT-ND
Quantity Available 2,951
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YFZVFHTR2.2B

Copy   YFZVFHTR2.2B
Description ZENER DIODES (CORRESPONDS TO AEC
Copy   ZENER DIODES (CORRESPONDS TO AEC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 2.32V 500mW ±4.1% Surface Mount TUMD2M

Copy   Zener Diode 2.32V 500mW ±4.1% Surface Mount TUMD2M
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.32V
Tolerance ±4.1%
Power - Max 500mW
Impedance (Max) (Zzt) 120 Ohms
Current - Reverse Leakage @ Vr 120µA @ 700mV
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YFZVFHTR2.2BCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YFZVFHTR2.2BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.08100
  • Digi-Reel® ? : YFZVFHTR2.2BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,951 - Immediate
  • Unit Price: Digi-Reel®

17:27:47 9/16/2019