USD
Favorite

Price & Procurement
5,440 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.27500 $2.75
25 0.24760 $6.19
100 0.13050 $13.05
500 0.11566 $57.83
1,000 0.09000 $90.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : YFZVFHTR2.0BTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.08235
  • Digi-Reel®  : YFZVFHTR2.0BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,440 - Immediate
  • Unit Price: Digi-Reel®

YFZVFHTR2.0B

Datasheet
Digi-Key Part Number YFZVFHTR2.0BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFZVFHTR2.0B
Copy  
Description ZENER DIODES (CORRESPONDS TO AEC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 2.11V 500mW ±4.27% Surface Mount TUMD2M

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 2.11V
Tolerance ±4.27%
Power - Max 500mW
Impedance (Max) (Zzt) 140 Ohms
Current - Reverse Leakage @ Vr 120µA @ 500mV
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YFZVFHTR2.0BCT