USD
Favorite

Price & Procurement
2,475 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.32400 $3.24
25 0.29240 $7.31
100 0.20200 $20.20
250 0.17008 $42.52
500 0.13820 $69.10
1,000 0.10630 $106.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : YDZVFHTR6.2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.09288
  • Digi-Reel®  : YDZVFHTR6.2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,475 - Immediate
  • Unit Price: Digi-Reel®

YDZVFHTR6.2

Datasheet
Digi-Key Part Number YDZVFHTR6.2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YDZVFHTR6.2
Copy  
Description YDZVFH6.2 IS HIGH RELIABILITY AU
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 6.2V 500mW ±9.68% Surface Mount TUMD2M

Copy  
Documents & Media
Datasheets YDZVFH6.2
Online Catalog YDZ Zener Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±9.68%
Power - Max 500mW
Current - Reverse Leakage @ Vr 10µA @ 3V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package TUMD2M
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YDZVFHTR6.2CT