Add To Favorites
Product Overview
Digi-Key Part Number 633-1013-ND
Quantity Available 7
Can ship immediately

Manufacturer Part Number


Description POWER CHASSIS 1200W 6 SLOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1200W 6 Slot AC DC Configurable Power Supply Chassis

Product Attributes Select All
Manufacturer Excelsys Technologies Ltd
Series Xgen, XV
Part Status Active
User Configuration Configurator
Type Medical
Number of Positions 6
Voltage - Input 85 ~ 264 VAC
Power (Watts) 1200W
Voltage - Isolation 4kV
Efficiency 90%
Features Fan Fail, Temperature Alarm
Operating Temperature -20°C ~ 70°C
Size / Dimension 10.24" L x 3.50" W (260.0mm x 89.0mm)
Height 1.59" (40.40mm)
Approvals CE, cURus
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 633-1013

22:35:37 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 372.19000 $372.19
5 349.63400 $1,748.17
10 327.07700 $3,270.77
25 310.15880 $7,753.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback