Add To Favorites
Product Overview
Digi-Key Part Number 296-19535-1-ND
Quantity Available 2,422
Can ship immediately
Manufacturer

Manufacturer Part Number

XTR300AIRGWT

Description IC ANLG CURR/VOLT OUT DVR 20VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets XTR300
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Output Driver
Input Type Voltage
Output Type Current
Interface -
Current - Supply 25mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
Base Part Number XTR300
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19535-1

16:41:40 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.27000 $5.27
10 4.73600 $47.36
100 3.88040 $388.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19535-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Immediate
  • Unit Price: $3.57400
  • Digi-Reel® ? : 296-19535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,422 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-46269-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.09000
  • Cut Tape (CT) ? : 296-46269-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,458 - Immediate
  • Unit Price: $4.56000
  • Digi-Reel® ? : 296-46269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,458 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : XTR300AIRGWRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.09000
  • Tape & Reel (TR) ? : XTR300AIRGWTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.57400
Send Feedback