Add To Favorites
Product Overview
Digi-Key Part Number 296-18744-6-ND
Quantity Available 4,530
Can ship immediately
Manufacturer

Manufacturer Part Number

XTR117AIDGKT

Description IC CURRENT TRANSMITTER 8VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XTR117
Reference Design Library TIPD126: Bridge Sensor Conditioner
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Current Transmitter
Input Type Voltage
Output Type Voltage
Interface 2-Wire
Current - Supply 20mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number XTR117
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18744-6

11:08:48 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.49700 $24.97
100 2.00740 $200.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18744-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.87600
  • Cut Tape (CT) ? : 296-18744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,530 - Immediate
  • Unit Price: $2.78000
  • Tape & Reel (TR) ? : 296-43670-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.99000
  • Cut Tape (CT) ? : 296-43670-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: $2.41000
  • Digi-Reel® ? : 296-43670-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 231 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback