Add To Favorites
Product Overview
Digi-Key Part Number XTEARY-00-0000-000000K01DKR-ND
Quantity Available 831
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

LED Lighting Color XLamp® XT-E Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric)

Documents & Media
Datasheets XLamp® XT-E Datasheet
Design Resources Development Tool Selector
Lighting Product Selector
Featured Product XLamp® Horticulture Lighting
Online Catalog XLamp® XT-E LEDs
Product Attributes Select All
Manufacturer Cree Inc.
Series XLamp® XT-E
Packaging ? Digi-Reel® ?
Part Status Active
Color Blue
Wavelength 458nm (450nm ~ 465nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.85V
Lumens/Watt @ Current - Test -
Current - Max 1.5A
Flux @ Current/Temperature - Test 488mW (475mW ~ 500mW)
Temperature - Test 85°C
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.100" (2.54mm)
Thermal Resistance of Package 5°C/W
Base Part Number XTEA
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XTEARY-00-0000-000000K01DKR

15:43:29 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.71000 $17.10
100 1.53000 $153.00
250 1.39140 $347.85
500 1.30320 $651.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
Send Feedback