• Obsolete item.
Product Overview
Digi-Key Part Number XS2F-M12PVC4A2MLED-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XS2F-M12PVC4A2MLED

Description SENSOR I/O CONNECTOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable Assembly Circular 04 pos Female, Right Angle to Wire Leads 6.56' (2.00m)

Documents & Media
Datasheets XS2 Series Datasheet
Other Related Documents How to Read Date Codes
PCN Obsolescence/ EOL XS2/XS5(H,W,P) Series Apr/2012
XS2F-LED Series Sep/2013
PCN Design/Specification PVC, PUR Series Wire Aug/2013
Product Attributes Select All
Categories
Manufacturer Omron Electronics Inc-EMC Div
Series XS2
Part Status Obsolete
1st Connector M12 Female, Right Angle
2nd Connector Wire Leads
Number of Positions 4
Number of Positions Loaded All
Length 6.56' (2.00m)
Cable Type Round
Color Black
Shielding Unshielded
Usage Industrial Environments - IP67
 
Additional Resources
Standard Package ? 5
Other Names XS2FM12PVC4A2MLED

19:52:19 2/22/2018

Send Feedback