USD
Favorite

XRCGB32M000F2P00R0 32MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Price & Procurement
8,693 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30600 $3.06
50 0.27580 $13.79
100 0.24510 $24.51
500 0.23282 $116.41
1,000 0.19606 $196.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-9769-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.16710
  • Digi-Reel®  : 490-9769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,693 - Immediate
  • Unit Price: Digi-Reel®

XRCGB32M000F2P00R0

Datasheet
Digi-Key Part Number 490-9769-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCGB32M000F2P00R0
Copy  
Description CRYSTAL 32.0000MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32MHz ±20ppm Crystal 6pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series XRCGB
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

$5.46000 Details

DMN62D0UDW-7

MOSFET 2N-CH 60V 0.35A

Diodes Incorporated

$0.43000 Details

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

$6.07000 Details

2450BM15A0002E

BALUN 2.4GHZ-2.5GHZ 0805

Johanson Technology Inc.

$0.83000 Details

LIS2DW12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

$2.11000 Details

DA14531-00000FX2

BLE 5.1 SOC WITH ARM CORTEX M0+

Dialog Semiconductor GmbH

$1.55000 Details
Additional Resources
Standard Package 1
Other Names 490-9769-1