USD
Favorite

Price & Procurement
29,184 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.30200 $3.02
50 0.27160 $13.58
100 0.24130 $24.13
500 0.22928 $114.64
1,000 0.19307 $193.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5581-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.16455
  • Cut Tape (CT)  : 490-5581-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,184 - Immediate
  • Unit Price: $0.36000

XRCGB27M120F3M00R0

Datasheet
Digi-Key Part Number 490-5581-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XRCGB27M120F3M00R0
Copy  
Description CRYSTAL 27.1200MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27.12MHz ±30ppm Crystal 6pF 150 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series XRCGB
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±40ppm
Frequency Tolerance ±30ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18EG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

$0.23000 Details

ST25R3911B-AQFT

IC RFID READER 13.56MHZ 32QFN

STMicroelectronics

$6.17000 Details

PN7150B0HN/C11002Y

IC RFID READER 13.56MHZ 40HVQFN

NXP USA Inc.

$7.10000 Details

CR95HF-VMD5T

IC RFID RDR/TRN 13.56MZ 32VFQFPN

STMicroelectronics

$3.53000 Details

ECMF02-4CMX8

COMMON MODE CHOKE 2LN SMD ESD

STMicroelectronics

$0.67000 Details

STM32L476RET6

IC MCU 32BIT 512KB FLASH 64LQFP

STMicroelectronics

$8.07000 Details
Additional Resources
Standard Package 1
Other Names 490-5581-6