Add To Favorites
Product Overview
Digi-Key Part Number 1016-1276-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

XR16C854IV-F

Description IC UART FIFO 128B QUAD 64LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets XR16C854(D)
PCN Design/Specification Datasheet Update 02/Jul/2013
PCN Assembly/Origin Alternate Site 04/Jan/2017
PCN Packaging Top Marking Update 18/Jul/2014
PCN Other Multiple Changes 03/Oct/2013
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer Exar Corporation
Series -
Packaging ? Tray ?
Part Status Active
Features Internal Oscillator, Timer/Counter
Number of Channels 4, QUART
FIFO's 128 Byte
Protocol RS232, RS485
Data Rate (Max) 2Mbps
Voltage - Supply 2.97 V ~ 5.5 V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
Additional Resources
Standard Package ? 160
Other Names 1016-1276
XR16C854IVF

19:44:50 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.37000 $28.37
10 26.23900 $262.39
25 24.11120 $602.78
100 22.40930 $2,240.93
250 20.56548 $5,141.37
500 19.57268 $9,786.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback