Add To Favorites
Product Overview
Digi-Key Part Number XQBAWT-00-0000-00000HXE5DKR-ND
Quantity Available 1,157
Can ship immediately
Manufacturer

Manufacturer Part Number

XQBAWT-00-0000-00000HXE5

Description LED XLAMP NEUTRAL WHT 4000K 0606
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting XLamp® XQ-B White, Neutral 4000K 3V 80mA 140° 0606 (1616 Metric)

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XQ-B
Packaging ? Digi-Reel® ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (27 lm ~ 31 lm)
Current - Test 80mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 121 lm/W
CRI (Color Rendering Index) 80
Current - Max 300mA
Viewing Angle 140°
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Supplier Device Package SMD
Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max) 0.065" (1.65mm)
Thermal Resistance of Package 17°C/W
Base Part Number XQBAWT-00
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XQBAWT-00-0000-00000HXE5DKR

13:55:57 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.30400 $3.04
100 0.27200 $27.20
250 0.24736 $61.84
500 0.23168 $115.84
1,000 0.22070 $220.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
Send Feedback